
TMPE2SU1 | |
|---|---|
DigiKey Part Number | TMPE2SU1-ND |
Manufacturer | |
Manufacturer Product Number | TMPE2SU1 |
Description | TYPE E 400DEG F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.000" (152.40mm) E-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 500°F (-200 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | E-Type Thermocouple | |
Usage | - | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -328 ~ 500°F (-200 ~ 260°C) | |
Cable Length | 6.000" (152.40mm) | |
Cable Insulation | Polychlorotrifluoroethylene (PCTFE) | |
Plug Color | Violet | |
Probe Length | 24.000" (609.60mm) | |
Probe Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,04000 € | 181,04 € |
| Unit Price without VAT: | 181,04000 € |
|---|---|
| Unit Price with VAT: | 215,43760 € |

