
TMPA2S02 | |
|---|---|
DigiKey Part Number | TMPA2S02-ND |
Manufacturer | |
Manufacturer Product Number | TMPA2S02 |
Description | PLAT TYPE 900DEG F |
Customer Reference | |
Detailed Description | 6.000" (152.40mm) Temperature Probe RTD -328 ~ 1112°F (-200 ~ 600°C) |
Datasheet | Datasheet |
Category | Tip Type RTD |
Manufacturer Red Lion Controls | Probe Temperature Range -328 ~ 1112°F (-200 ~ 600°C) |
Series | Cable Length 6.000" (152.40mm) |
Packaging Box | Cable Insulation Fiberglass |
Part Status Obsolete | Probe Length 24.000" (609.60mm) |
Type Temperature Probe | Base Product Number |

