TCU10104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 1
Unit Price: 222,93000 €
Datasheet
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCU10104

DigiKey Part Number
TCU10104-ND
Manufacturer
Manufacturer Product Number
TCU10104
Description
CONTROL TEMP 115/230V PANEL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T)
Input Range
-200°C ~ 1820°C, -5 ~ 56mV
Output Type
Analog, Option Cards Available
Control Method
On/Off, Proportional (PID)
Communications
RS-485
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Voltage - Supply
115/230VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes