
T4820205 | |
|---|---|
DigiKey Part Number | RLC502-ND |
Manufacturer | |
Manufacturer Product Number | T4820205 |
Description | CONTROL TEMP 85-250V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Red Lion Controls | Display Characters - Height 0.401" (10.20mm), 0.299" (7.60mm) |
Series | Voltage - Supply 85 ~ 250VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) | Termination Style Screw Terminal |
Input Range -200°C ~ 1820°C, -5 ~ 56mV | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Analog, Voltage (External SSR) (2) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Weight 0.38 lb (172.37 g) |
Number of Characters Per Row 4, 4 |

