T4811100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 11
Unit Price: 217,12000 €
Datasheet
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4811100

DigiKey Part Number
RLC498-ND
Manufacturer
Manufacturer Product Number
T4811100
Description
CONTROL TEMP RELAY OUT 85-250V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T)
Input Range
-200°C ~ 1820°C, -5 ~ 56mV
Output Type
Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Voltage - Supply
85 ~ 250VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.38 lb (172.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes