
T4810119 | |
|---|---|
DigiKey Part Number | RLC495-ND |
Manufacturer | |
Manufacturer Product Number | T4810119 |
Description | CONTROL TEMP 24V/18-36V PNL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 24VAC, 18 ~ 36VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) | |
Input Range | -200°C ~ 1820°C, -5 ~ 56mV | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.401" (10.20mm), 0.299" (7.60mm) | |
Voltage - Supply | 24VAC, 18 ~ 36VDC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Heater Fault Detection | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.38 lb (172.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,10000 € | 436,10 € |
| Unit Price without VAT: | 436,10000 € |
|---|---|
| Unit Price with VAT: | 518,95900 € |

