
SN-6901-AM | |
|---|---|
DigiKey Part Number | RLC668-ND |
Manufacturer | |
Manufacturer Product Number | SN-6901-AM |
Description | ROUTER 4G LTE NA VERIZON NO FB |
Customer Reference | |
Detailed Description | LTE Router USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 40dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 48VDC | |
Base Product Number |



