
SLX-8MS-8ST | |
|---|---|
DigiKey Part Number | SLX-8MS-8ST-ND |
Manufacturer | |
Manufacturer Product Number | SLX-8MS-8ST |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 4 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Managed | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.386,20000 € | 1.386,20 € |
| Unit Price without VAT: | 1.386,20000 € |
|---|---|
| Unit Price with VAT: | 1.649,57800 € |

