
SLX-8ES-7ST | |
|---|---|
DigiKey Part Number | SLX-8ES-7ST-ND |
Manufacturer | |
Manufacturer Product Number | SLX-8ES-7ST |
Description | LX8 P 3STSMF 20KM WT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 3 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 85°C |
Copper Ports 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.485,36000 € | 1.485,36 € |
| Unit Price without VAT: | 1.485,36000 € |
|---|---|
| Unit Price with VAT: | 1.767,57840 € |

