Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLX-8ES-6ST

DigiKey Part Number
RLC666-ND
Manufacturer
Manufacturer Product Number
SLX-8ES-6ST
Description
LX8 P 3STMMF 4KM WT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
5
Copper Type
10/100
Fiber Ports
3
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1910,86000 €910,86 €
10806,95500 €8.069,55 €
Manufacturers Standard Package
Unit Price without VAT:910,86000 €
Unit Price with VAT:1.083,92340 €