
SLX-6ES-4SC | |
|---|---|
DigiKey Part Number | SLX-6ES-4SC-ND |
Manufacturer | |
Manufacturer Product Number | SLX-6ES-4SC |
Description | LX6 P UNMA 2MM (4 KM) SCF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,45000 € | 660,45 € |
| 10 | 581,50500 € | 5.815,05 € |
| Unit Price without VAT: | 660,45000 € |
|---|---|
| Unit Price with VAT: | 785,93550 € |

