Network Switch - Managed 5 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLX-5MS-4SC

DigiKey Part Number
SLX-5MS-4SC-ND
Manufacturer
Manufacturer Product Number
SLX-5MS-4SC
Description
NETWORK SWITCH-MANAGED 5 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
3
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1939,78000 €939,78 €
Manufacturers Standard Package
Unit Price without VAT:939,78000 €
Unit Price with VAT:1.118,33820 €