
SLX-5ES-3SC | |
|---|---|
DigiKey Part Number | SLX-5ES-3SC-ND |
Manufacturer | |
Manufacturer Product Number | SLX-5ES-3SC |
Description | LX5 P UNMA SCSM 20KM WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 85°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,94000 € | 728,94 € |
| 10 | 693,37400 € | 6.933,74 € |
| Unit Price without VAT: | 728,94000 € |
|---|---|
| Unit Price with VAT: | 867,43860 € |

