
SL-6RS-5SC-D1 | |
|---|---|
DigiKey Part Number | SL-6RS-5SC-D1-ND |
Manufacturer | |
Manufacturer Product Number | SL-6RS-5SC-D1 |
Description | NETWORK SWITCH-ADVANCED 8 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Advanced 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Advanced | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,74000 € | 969,74 € |
| Unit Price without VAT: | 969,74000 € |
|---|---|
| Unit Price with VAT: | 1.153,99060 € |

