
SL-2ES-3SCL | |
|---|---|
DigiKey Part Number | SL-2ES-3SCL-ND |
Manufacturer | |
Manufacturer Product Number | SL-2ES-3SCL |
Description | SL2 P CON1 SCSM 60+KM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Datasheet | Datasheet |
Category | Fiber Type 100BASE-FX (Singlemode) |
Manufacturer Red Lion Controls | Distance 60km |
Series | Voltage - Input 10 ~ 30VDC |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 | Base Product Number |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,81000 € | 675,81 € |
| 10 | 640,00100 € | 6.400,01 € |
| Unit Price without VAT: | 675,81000 € |
|---|---|
| Unit Price with VAT: | 804,21390 € |

