
SD002G00 | |
|---|---|
DigiKey Part Number | SD002G00-ND |
Manufacturer | |
Manufacturer Product Number | SD002G00 |
Description | MEMORY CARD SD 2GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,99000 € | 195,99 € |
| Unit Price without VAT: | 195,99000 € |
|---|---|
| Unit Price with VAT: | 233,22810 € |

