
SCUBD-200/A | |
|---|---|
DigiKey Part Number | RLC05-ND |
Manufacturer | |
Manufacturer Product Number | SCUBD-200/A |
Description | COUNTER LCD 8 CHAR 2.5-6V SNAP |
Customer Reference | |
Detailed Description | Totalizer 2.5 ~ 6VDC Board Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up, Down, Command, Quadrature | |
Count Rate | 500kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 2.5 ~ 6VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 47.75mm x 26.16mm | |
Mounting Type | Board Mount, Snap-In | |
Termination Style | Pressure Contact | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Weight | - |


