
SCUB28A0 | |
|---|---|
DigiKey Part Number | RLC2-8A-ND |
Manufacturer | |
Manufacturer Product Number | SCUB28A0 |
Description | COUNTER LCD 8 CHAR 5V SNAP IN |
Customer Reference | |
Detailed Description | Time Counter, Totalizer 5VDC Board Mount, Snap-In |
Datasheet | Datasheet |
Category | Display Characters - Height 0.300" (7.62mm) |
Manufacturer Red Lion Controls | Input Type Voltage |
Series | Voltage - Supply 5VDC |
Part Status Obsolete | Reset External |
Type Time Counter, Totalizer | Panel Cutout Dimensions Rectangular - 47.75mm x 26.16mm |
Operating Mode Up | Mounting Type Board Mount, Snap-In |
Count Rate 750kHz | Termination Style Pressure Contact |
Number of Characters Per Row 8 | Operating Temperature -20°C ~ 85°C |
Display Type LCD - Black Characters |


