Tachometer, Totalizer 5VDC Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tachometer, Totalizer 5VDC Board Mount, Snap-In
SUB-CUB Series
SUB-CUB Series

SCUB2000

DigiKey Part Number
RLC2000-ND
Manufacturer
Manufacturer Product Number
SCUB2000
Description
TACHOMETER LCD 6 CHAR 5V SNAP IN
Customer Reference
Detailed Description
Tachometer, Totalizer 5VDC Board Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
Red Lion Controls
Display Characters - Height
0.350" (8.90mm)
Series
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
5VDC
Part Status
Obsolete
Reset
External
Type
Tachometer, Totalizer
Panel Cutout Dimensions
Rectangular - 47.75mm x 26.16mm
Operating Mode
Up
Mounting Type
Board Mount, Snap-In
Count Rate
10kHz
Termination Style
Pressure Contact
Number of Characters Per Row
6
Operating Temperature
-35°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.