
RAM-9911-EU | |
|---|---|
DigiKey Part Number | 68-RAM-9911-EU-ND |
Manufacturer | |
Manufacturer Product Number | RAM-9911-EU |
Description | RAM 9000 CELLULAR RTU WITH, 4G L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA+, LTE Router EU Carriers Ethernet, RS-232, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA+, LTE | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | 25dBm | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.881,14000 € | 2.881,14 € |
| Unit Price without VAT: | 2.881,14000 € |
|---|---|
| Unit Price with VAT: | 3.428,55660 € |

