
RAM-6901-EU-3G | |
|---|---|
DigiKey Part Number | RAM-6901-EU-3G-ND |
Manufacturer | |
Manufacturer Product Number | RAM-6901-EU-3G |
Description | ROUTER CELL 3G GSM 1-PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3G GSM, HSPA+ Router AT&T Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GSM, HSPA+ | |
Frequency | 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,06000 € | 1.161,06 € |
| Unit Price without VAT: | 1.161,06000 € |
|---|---|
| Unit Price with VAT: | 1.381,66140 € |





