
RAM-6900-EU | |
|---|---|
DigiKey Part Number | 68-RAM-6900-EU-ND |
Manufacturer | |
Manufacturer Product Number | RAM-6900-EU |
Description | RAM 6000 CELLULAR RTU WITH 4G LT |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA+, LTE Router EU Carriers Ethernet, RJ-45, RS-232, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol EDGE, GPRS, GSM, HSPA+, LTE |
Manufacturer Red Lion Controls | Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ-45, RS-232, USB, WAN |
Part Status Active | Power - Output 2.6W ~ 6.9W |
Function Router | Features IP30 |

