
PXU41C20 | |
|---|---|
DigiKey Part Number | 68-PXU41C20-ND |
Manufacturer | |
Manufacturer Product Number | PXU41C20 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | |
Input Range | -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | |
Output Type | Analog, Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.433" (11.00mm), 0.275" (7.00mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Excitation Supply, Sensor Fault Detection | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,09000 € | 212,09 € |
| Unit Price without VAT: | 212,09000 € |
|---|---|
| Unit Price with VAT: | 252,38710 € |

