
PXU20020 | |
|---|---|
DigiKey Part Number | PXU20020-ND |
Manufacturer | |
Manufacturer Product Number | PXU20020 |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Red Lion Controls | Display Characters - Height 0.433" (11.00mm), 0.275" (7.00mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Termination Style Screw Terminal |
Input Range -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Relay (2), Solid State | Features Excitation Supply, Sensor Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,37000 € | 175,37 € |
| Unit Price without VAT: | 175,37000 € |
|---|---|
| Unit Price with VAT: | 208,69030 € |

