Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXU11A50

DigiKey Part Number
RLC607-ND
Manufacturer
Manufacturer Product Number
PXU11A50
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Red Lion Controls
Display Characters - Height
0.870" (22.00mm), 0.550" (14.00mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Panel Cutout Dimensions
Square - 91.00mm x 91.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Termination Style
Screw Terminal
Input Range
-200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Relay (4)
Features
Excitation Supply, Sensor Fault Detection
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Communications
RS-485
Weight
0.688 lb (312.07 g)
Number of Characters Per Row
4, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,96000 €254,96 €
10225,27200 €2.252,72 €
25217,36240 €5.434,06 €
Manufacturers Standard Package
Unit Price without VAT:254,96000 €
Unit Price with VAT:303,40240 €