PX2CVR00 | |
|---|---|
DigiKey Part Number | RLC673-ND |
Manufacturer | |
Manufacturer Product Number | PX2CVR00 |
Description | CTRL TEMP/PROC 40-250V/21.6-250V |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 40 ~ 250VAC, 21.6 ~ 250VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Tri Color Characters, Backlight |
Manufacturer Red Lion Controls | Display Characters - Height 0.512" (13.00mm), 0.441" (11.20mm) |
Series | Voltage - Supply 40 ~ 250VAC, 21.6 ~ 250VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | Termination Style Screw Terminal |
Input Range -200°C ~ 2315°C, ±2A, ±200VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Option Cards Available | Features Excitation Supply, Heater Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications Option Cards Available | Base Product Number |
Number of Characters Per Row 4, 4 |