
PT00002R | |
|---|---|
DigiKey Part Number | PT00002R-ND |
Manufacturer | |
Manufacturer Product Number | PT00002R |
Description | 2 WIRE RELATIVE BAR 0-1.6 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | - | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.3% | |
Voltage - Supply | 8V ~ 33V | |
Port Size | Male - 1/4" (6.35mm) BSP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12 | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |

