
PSMA1000/A | |
|---|---|
DigiKey Part Number | PSMA1000/A-ND |
Manufacturer | |
Manufacturer Product Number | PSMA1000/A |
Description | OPTION CARD PWR SUP CUB1/2/7 DT8 |
Customer Reference | |
Detailed Description | Option Card, Power Supply 12VDC @ 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Part Status | Obsolete | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | CUB1, CUB2, CUB7, DT8, DT9 Series | |
Specifications | 12VDC @ 100mA | |
Includes | - |





