
PSDR095W | |
|---|---|
DigiKey Part Number | RLC471-ND |
Manufacturer | |
Manufacturer Product Number | PSDR095W |
Description | AC/DC DIN RAIL SUPPLY 24V 95W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.9A |
Datasheet | Datasheet |
Category | Power (Watts) 95W |
Manufacturer Red Lion Controls | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) |
AC Voltage - Input 100 ~ 120 VAC, 220 ~ 240 VAC | Approval Agency CE, cULus |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,11000 € | 444,11 € |
| 10 | 399,10800 € | 3.991,08 € |
| Unit Price without VAT: | 444,11000 € |
|---|---|
| Unit Price with VAT: | 528,49090 € |

