AC DIN Rail Power Supply 1 Output 24V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDR0400

DigiKey Part Number
PSDR0400-ND
Manufacturer
Manufacturer Product Number
PSDR0400
Description
AC/DC DIN RAIL SUPPLY 24V 96W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Manufacturer
Red Lion Controls
Power (Watts)
96W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
80%
Input Type
AC
Operating Temperature
-25°C ~ 60°C
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.89" L x 2.66" W x 4.50" H (99.0mm x 67.5mm x 114.5mm)
Voltage - Output 1
24V
Approval Agency
CE, cULus, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.