
PSDR0200 | |
|---|---|
DigiKey Part Number | PSDR0200-ND |
Manufacturer | |
Manufacturer Product Number | PSDR0200 |
Description | AC/DC DIN RAIL SUPPLY 24V 48W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.89" L x 2.66" W x 4.50" H (99.0mm x 67.5mm x 114.5mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | - |









