Digital Switch Special Purpose Open Collector Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAH0000

DigiKey Part Number
PSAH0000-ND
Manufacturer
Manufacturer Product Number
PSAH0000
Description
MAG SWITCH SPECIAL PURPOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Collector Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
8V ~ 30V
Current - Supply (Max)
-
Current - Output (Max)
30mA
Output Type
Open Collector
Features
-
Operating Temperature
-25°C ~ 70°C (TA)
Mounting Type
Block Mount
Supplier Device Package
-
Package / Case
Cylinder, Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1201,08000 €201,08 €
Manufacturers Standard Package
Unit Price without VAT:201,08000 €
Unit Price with VAT:239,28520 €