
PSAC0050 | |
|---|---|
DigiKey Part Number | PSAC0050-ND |
Manufacturer | |
Manufacturer Product Number | PSAC0050 |
Description | SENSOR PROX IND 1.5MM CYL 50' CB |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V | |
Termination Style | Cable Leads | |
Operating Temperature | -18°C ~ 60°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder |


