Image for PSA8B000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA8B000

DigiKey Part Number
PSA8B000-ND
Manufacturer
Manufacturer Product Number
PSA8B000
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) NEMA 1,2,3,3R,4,4X,5,6,6P,12,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
5V ~ 25V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
NEMA 1,2,3,3R,4,4X,5,6,6P,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1199,08000 €199,08 €
Manufacturers Standard Package
Unit Price without VAT:199,08000 €
Unit Price with VAT:236,90520 €