
PSA10000 | |
|---|---|
DigiKey Part Number | PSA10000-ND |
Manufacturer | |
Manufacturer Product Number | PSA10000 |
Description | SENSOR PROX INDUCTIVE 1.5MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) NEMA 1,2,3,3R,4,4X,5,6,6P,12,13 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 5V ~ 25V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | NEMA 1,2,3,3R,4,4X,5,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder |

