
PMKCC300 | |
|---|---|
DigiKey Part Number | PMKCC300-ND |
Manufacturer | |
Manufacturer Product Number | PMKCC300 |
Description | ADAPTER PLATE 1/16 DIN METERS |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 60mm x 75mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | 1/16 DIN Meters | |
Specifications | Panel Mount, Rectangular 60mm x 75mm Outside Dim | |
Includes | Gasket, Hardware, Plate |

