
PMK70000 | |
|---|---|
DigiKey Part Number | PMK70000-ND |
Manufacturer | |
Manufacturer Product Number | PMK70000 |
Description | ADAPTER PLATE 1/4 DIN TO 1/16DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Square 114.30mm x 114.30mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | 1/4 DIN to 1/16 DIN | |
Specifications | Panel Mount, Square 114.30mm x 114.30mm Outside Dim | |
Includes | Adapter Plate, Gasket, Mounting Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,57000 € | 70,57 € |
| Unit Price without VAT: | 70,57000 € |
|---|---|
| Unit Price with VAT: | 83,97830 € |

