
PMK4B000 | |
|---|---|
DigiKey Part Number | PMK4B000-ND |
Manufacturer | |
Manufacturer Product Number | PMK4B000 |
Description | ADAPTER PLATE BMK30000/40000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 130.00mm x 63.50mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | BMK30000, BMK40000; Apollo, IM, PAX, TCU, PCU, TSC, PSC Series | |
Specifications | Panel Mount, Rectangular 130.00mm x 63.50mm Outside Dim | |
Includes | Hardware, Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 € | 40,74 € |
| Unit Price without VAT: | 40,74000 € |
|---|---|
| Unit Price with VAT: | 48,48060 € |



