
PMK3B000 | |
|---|---|
DigiKey Part Number | PMK3B000-ND |
Manufacturer | |
Manufacturer Product Number | PMK3B000 |
Description | ADAPTER PLATE LEGEND/LIBRA PANEL |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 103.90mm x 88.90mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Legend, Libra Series | |
Specifications | Panel Mount, Rectangular 103.90mm x 88.90mm Outside Dim | |
Includes | - |

