
PM500A0301600F00 | |
|---|---|
DigiKey Part Number | 68-PM500A0301600F00-ND |
Manufacturer | |
Manufacturer Product Number | PM500A0301600F00 |
Description | MULTI METER TFT PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Resistance, Temperature) TFT - Color (Touch) Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Resistance, Temperature) | |
Measuring Type | Current, Resistance, RTD, Thermocouple, Voltage | |
Measuring Range | ±2A, ±60VDC, -270°C ~ 2315°C, 1000Ohm | |
Display Type | TFT - Color (Touch) | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Solid State | |
Voltage - Supply | 10 ~ 30VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,32000 € | 478,32 € |
| 10 | 402,21700 € | 4.022,17 € |
| Unit Price without VAT: | 478,32000 € |
|---|---|
| Unit Price with VAT: | 569,20080 € |









