PCU11001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 4
Unit Price: 222,93000 €
Datasheet
Process Controller 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCU11001

DigiKey Part Number
PCU11001-ND
Manufacturer
Manufacturer Product Number
PCU11001
Description
CONTROL PROC 115/230V PANEL MNT
Customer Reference
Detailed Description
Process Controller 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Red Lion Controls
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Series
Voltage - Supply
115/230VAC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Process Controller
Termination Style
Screw Terminal
Input Range
0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Analog (2), Option Cards Available
Operating Temperature
0°C ~ 50°C
Control Method
On/Off, Proportional (PID)
Weight
1.3 lbs (589.7 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXU31A30Red Lion Controls4PXU31A30-ND222,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes