
PCU10307 | |
|---|---|
DigiKey Part Number | PCU10307-ND |
Manufacturer | |
Manufacturer Product Number | PCU10307 |
Description | CONTROL PROC 115/230V PANEL MNT |
Customer Reference | |
Detailed Description | Process Controller 115/230VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Red Lion Controls | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.401" (10.20mm), 0.299" (7.60mm) |
Packaging Box | Voltage - Supply 115/230VAC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Process Controller | Mounting Type Panel Mount |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Analog (2), Option Cards Available | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-485 | Weight 1.3 lbs (589.7 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXU31A30 | Red Lion Controls | 4 | PXU31A30-ND | 222,93000 € | Similar |



