
PAXTM100 | |
|---|---|
DigiKey Part Number | RLC403-ND |
Manufacturer | |
Manufacturer Product Number | PAXTM100 |
Description | COUNTER LED 6 CHAR 85-250V PANEL |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage |
Manufacturer Red Lion Controls | Voltage - Supply 85 ~ 250VAC |
Series | Reset Front Panel |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Time Counter (Hour Meter) | Termination Style Screw Terminal |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature -10°C ~ 50°C |
Display Type LED - Green Characters | Weight 0.632 lb (286.67 g) |
Display Characters - Height 0.560" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXTM000 | Red Lion Controls | 6 | RLC401-ND | 309,90000 € | MFR Recommended |















