
PAXLSG00 | |
|---|---|
DigiKey Part Number | RLC114-ND |
Manufacturer | |
Manufacturer Product Number | PAXLSG00 |
Description | PROCESS METER 2VDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 85 ~ 250VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Features Excitation Supply |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 60°C |
Display Type LED - Red Characters | Weight 0.65 lb (294.84 g) |
Number of Characters Per Row 3.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXS0000 | Red Lion Controls | 3 | RLC394-ND | 599,40000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,76000 € | 396,76 € |
| Unit Price without VAT: | 396,76000 € |
|---|---|
| Unit Price with VAT: | 472,14440 € |

