
PAXLID00 | |
|---|---|
DigiKey Part Number | RLC105-ND |
Manufacturer | |
Manufacturer Product Number | PAXLID00 |
Description | AMMETER 1.999A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 115VAC, 230VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Ammeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current | Operating Temperature 0°C ~ 60°C |
Measuring Range ±1.999A | Weight 0.65 lb (294.84 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,44000 € | 231,44 € |
| 10 | 203,84500 € | 2.038,45 € |
| 25 | 196,49160 € | 4.912,29 € |
| Unit Price without VAT: | 231,44000 € |
|---|---|
| Unit Price with VAT: | 275,41360 € |




