
PAXLC800 | |
|---|---|
DigiKey Part Number | RLC102-ND |
Manufacturer | |
Manufacturer Product Number | PAXLC800 |
Description | COUNTER LED 8 CHAR 115/230V PNL |
Customer Reference | |
Detailed Description | Totalizer 115/230VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.397" (10.10mm) |
Manufacturer Red Lion Controls | Input Type No Voltage |
Series | Voltage - Supply 115/230VAC |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down | Termination Style Screw Terminal |
Count Rate 25kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 8 | Operating Temperature 0°C ~ 60°C |
Display Type LED - Red Characters | Weight 0.75 lb (340.19 g) |

