
PAXDR000 | |
|---|---|
DigiKey Part Number | RLC380-ND |
Manufacturer | |
Manufacturer Product Number | PAXDR000 |
Description | TACHOMETER LED 6 CHAR 85-250V |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage, Voltage |
Manufacturer Red Lion Controls | Output Type Option Cards Available |
Series | Voltage - Supply 85 ~ 250VAC |
Packaging Box | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Quadrature | Termination Style Screw Terminal |
Count Rate 44kHz, 50Hz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 0.632 lb (286.67 g) |
Display Characters - Height 0.560" (14.20mm) |















