PAXD0110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 478,59000 €
Datasheet
Ammeter, Voltmeter LED - Green Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXD0110

DigiKey Part Number
RLC377-ND
Manufacturer
Manufacturer Product Number
PAXD0110
Description
AMMETER/VOLTMETER LED PANEL MNT
Customer Reference
Detailed Description
Ammeter, Voltmeter LED - Green Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Option Cards Available
Manufacturer
Red Lion Controls
Voltage - Supply
24VAC, 11 ~ 36VDC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Ammeter, Voltmeter
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Type
Current, Voltage
Features
Excitation Supply, Option Cards Available
Measuring Range
±2A, ±300VDC
Operating Temperature
0°C ~ 50°C
Display Type
LED - Green Characters
Weight
0.65 lb (294.84 g)
Number of Characters Per Row
5
Base Product Number
Display Characters - Height
0.560" (14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXD0010Red Lion Controls0RLC375-ND478,59000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes