
PAXCK110 | |
|---|---|
DigiKey Part Number | RLC374-ND |
Manufacturer | |
Manufacturer Product Number | PAXCK110 |
Description | COUNTER LED 6 CHAR 24V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter, Timer 24VAC, 11 ~ 36VDC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage |
Manufacturer Red Lion Controls | Output Type Option Cards Available |
Series | Voltage - Supply 24VAC, 11 ~ 36VDC |
Packaging Box | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Time Counter, Timer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 50Hz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 50°C |
Display Type LED - Green Characters | Weight 0.631 lb (286.22 g) |
Display Characters - Height 0.560" (14.20mm) |













