PAX2S000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 1
Unit Price: 639,36000 €
Datasheet
Process Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAX2S000

DigiKey Part Number
RLC358-ND
Manufacturer
Manufacturer Product Number
PAX2S000
Description
PROCESS METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Process Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Process Meter
Measuring Type
Process
Measuring Range
±24mVDC, ±240mVDC
Display Type
LCD - Tri Color Characters, Backlight
Number of Characters Per Row
6, 9
Display Characters - Height
0.710" (18.00mm), 0.350" (8.90mm)
Output Type
Option Cards Available
Voltage - Supply
40 ~ 250VAC, 21.6 ~ 250VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Excitation Supply, Option Cards Available
Operating Temperature
0°C ~ 50°C
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes